Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

TCM810TENB713

Processor Supervisor 3.08V 1 Active High/Push-Pull 3-Pin SOT-23 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Processor Supervisor 3.08V 1 Active High/Push-Pull 3-Pin SOT-23 T/R
Search Keywords: TCM810TENB713
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: TCM810TENB713
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TH
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Battery Backup Switching: No
Dimension: 2.9 x 1.3 x 0.95 mm
Chip Enable Signals: No
Family: TCM810
Maximum Operating Supply Voltage: 5.5 V
Maximum Reset Threshold Voltage: 3.11 V
Maximum Power Dissipation: 320 mW
Maximum Reset Active Time: 560 ms
Manual Reset: No
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TCM810TENB713 RoHS compliant?
Yes, TCM810TENB713 is RoHS compliant.
What is the lead time for TCM810TENB713?
The standard lead time for TCM810TENB713 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
36,275 can ship
MOQ for out of Stock Qty:
750
5 Weeks can ship 12/22/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
750
$0.360
1,500
$0.270
2,250
$0.252
3,000 +
$0.247
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!