Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

TCM810SVLB713

The TCM810SVLB713 is a microcontroller supervisor circuit that provides an active-high RESET output with a fixed VDD reset thr ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
The TCM810SVLB713 is a microcontroller supervisor circuit that provides an active-high RESET output with a fixed VDD reset threshold of 2.93V.
Search Keywords: TCM810SVLB713
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    TCM810SVLB713
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    TH
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Family:
    TCM810
  • Maximum Reset Active Time:
    560 ms
  • Maximum Power Dissipation:
    174 mW
  • Maximum Operating Supply Voltage:
    5.5 V
  • Maximum Reset Threshold Voltage:
    2.96 V
  • Battery Backup Switching:
    No13329
  • Chip Enable Signals:
    No13330
  • Dimension:
    2 x 1.25 x 113331mm(Max)mm
  • Manual Reset:
    No13333
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TCM810SVLB713 RoHS compliant?
Yes, TCM810SVLB713 is RoHS compliant.
What is the lead time for TCM810SVLB713?
The standard lead time for TCM810SVLB713 is approximately 7 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
7 Weeks can ship 10/15/26
Backorder
Price (USD)
Qty
Unit Price
750
$0.360
1,500
$0.270
2,250
$0.252
3,000 +
$0.247
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!