Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

TCM810LENB713

Processor Supervisor 4.63V 1 Active High/Push-Pull 3-Pin SOT-23 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Processor Supervisor 4.63V 1 Active High/Push-Pull 3-Pin SOT-23 T/R
Search Keywords: TCM810LENB713
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: TCM810LENB713
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TH
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Maximum Reset Active Time: 560 ms
Chip Enable Signals: No
Manual Reset: No
Battery Backup Switching: No
Dimension: 2.9 x 1.3 x 0.95 mm
Maximum Operating Supply Voltage: 5.5 V
Maximum Power Dissipation: 320 mW
Maximum Reset Threshold Voltage: 4.7 V
Family: TCM810
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TCM810LENB713 RoHS compliant?
Yes, TCM810LENB713 is RoHS compliant.
What is the lead time for TCM810LENB713?
The standard lead time for TCM810LENB713 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,000
Can Ship immediately
Manufacturer Stock:
38,500 can ship
Minimum Order Quantity:
1000
8 Weeks can ship 1/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.2066
3,000
$0.2027
6,000
$0.1991
9,000
$0.1986
12,000
$0.1981
27,000
$0.1969
51,000 +
$0.1958
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!