- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Supervisors ›
- TCM809ZVNB713
TCM809ZVNB713
Microchip Technology
The TCM809ZVNB713 is a microcontroller supervisor circuit that provides an active-low RESET signal with a VDD reset threshold ...
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
The TCM809ZVNB713 is a microcontroller supervisor circuit that provides an active-low RESET signal with a VDD reset threshold of 2.32V.
Search Keywords: TCM809ZVNB713
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:TCM809ZVNB713
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
3000 -
Chip Enable Signals:No
-
Manual Reset:No
-
Maximum Reset Active Time:560 ms
-
Family:TCM809
-
Maximum Operating Supply Voltage:5.5 V
-
Maximum Reset Threshold Voltage:2.35 V
-
Maximum Power Dissipation:320 mW
-
Battery Backup Switching:No
-
Dimension:3.05(Max) x 1.4(Max) x 1.02(Max)mm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
6,000
can ship 8/17/26
MOQ for In Stock Qty:
750
MOQ for out of Stock Qty:
750
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
750
$0.360
1,500
$0.270
2,250
$0.252
3,000 +
$0.247
Click for Quote
Log in
to unlock special pricing