- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Supervisors ›
- TCM809ZVLB713
TCM809ZVLB713
Microchip Technology
Processor Supervisor 2.32V 1 Active Low/Push-Pull 3-Pin SC-70 T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Processor Supervisor 2.32V 1 Active Low/Push-Pull 3-Pin SC-70 T/R
Search Keywords: TCM809ZVLB713
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:TCM809ZVLB713
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
3000 -
Battery Backup Switching:No
-
Maximum Reset Active Time:560 ms
-
Family:TCM809
-
Maximum Power Dissipation:174 mW
-
Chip Enable Signals:No
-
Maximum Operating Supply Voltage:5.5 V
-
Maximum Reset Threshold Voltage:2.35 V
-
Manual Reset:No
-
Dimension:2 x 1.25 x 1(Max) mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
14
can ship
MOQ for out of Stock Qty:
750
9 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$0.396
750
$0.360
1,500
$0.270
2,250
$0.252
3,000 +
$0.247
Click for Quote
Log in
to unlock special pricing