Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

TCM809TVNB713

Processor Supervisor 3.08V 1 Active Low/Push-Pull 3-Pin SOT-23 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Processor Supervisor 3.08V 1 Active Low/Push-Pull 3-Pin SOT-23 T/R
Search Keywords: TCM809TVNB713
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: TCM809TVNB713
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TH
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Maximum Operating Supply Voltage: 5.5 V
Chip Enable Signals: No
Manual Reset: No
Maximum Reset Active Time: 560 ms
Maximum Power Dissipation: 320 mW
Dimension: 2.9 x 1.3 x 0.95 mm
Maximum Reset Threshold Voltage: 3.11 V
Battery Backup Switching: No
Family: TCM809
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TCM809TVNB713 RoHS compliant?
Yes, TCM809TVNB713 is RoHS compliant.
What is the lead time for TCM809TVNB713?
The standard lead time for TCM809TVNB713 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,000
Can Ship immediately
Manufacturer Stock:
37,720 can ship
Minimum Order Quantity:
1000
5 Weeks can ship 12/25/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.3457
3,000
$0.3415
6,000
$0.3406
9,000
$0.3398
12,000
$0.3389
27,000
$0.3381
51,000 +
$0.3373
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!