- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Supervisors ›
- TCM809TVLB713
TCM809TVLB713
Microchip Technology
Processor Supervisor 3.08V 1 Active Low/Push-Pull Automotive 3-Pin SC-70 T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Processor Supervisor 3.08V 1 Active Low/Push-Pull Automotive 3-Pin SC-70 T/R
Search Keywords: TCM809TVLB713
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:TCM809TVLB713
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
3000 -
Chip Enable Signals:No
-
Maximum Reset Threshold Voltage:3.11 V
-
Dimension:2 x 1.25 x 1(Max) mm
-
Family:TCM809
-
Maximum Reset Active Time:560 ms
-
Battery Backup Switching:No
-
Manual Reset:No
-
Maximum Power Dissipation:174 mW
-
Maximum Operating Supply Voltage:5.5 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Can Ship immediately
Manufacturer Stock:
12
can ship
Minimum Order Quantity:
1000
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1,000
$0.2066
3,000
$0.2027
6,000
$0.1991
9,000
$0.1986
12,000
$0.1981
27,000
$0.1969
51,000 +
$0.1958
Click for Quote
Log in
to unlock special pricing