Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

TCM809SVLB713

Processor Supervisor 2.93V 1 Active Low/Push-Pull 3-Pin SC-70 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Processor Supervisor 2.93V 1 Active Low/Push-Pull 3-Pin SC-70 T/R
Search Keywords: TCM809SVLB713
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: TCM809SVLB713
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: MY
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Maximum Reset Threshold Voltage: 2.96 V
Family: TCM809
Battery Backup Switching: No
Maximum Power Dissipation: 174 mW
Maximum Operating Supply Voltage: 5.5 V
Chip Enable Signals: No
Maximum Reset Active Time: 560 ms
Dimension: 2 x 1.25 x 1(Max) mm
Manual Reset: No
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TCM809SVLB713 RoHS compliant?
Yes, TCM809SVLB713 is RoHS compliant.
What is the lead time for TCM809SVLB713?
The standard lead time for TCM809SVLB713 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
78,800 can ship
Minimum Order Quantity:
1000
7 Weeks can ship 1/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.2066
3,000
$0.2027
6,000
$0.1991
9,000
$0.1986
12,000
$0.1981
27,000
$0.1969
51,000 +
$0.1958
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!