Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

TCM809RENB713

Processor Supervisor 2.63V 1 Active Low/Push-Pull 3-Pin SOT-23 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Processor Supervisor 2.63V 1 Active Low/Push-Pull 3-Pin SOT-23 T/R
Search Keywords: TCM809RENB713
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: TCM809RENB713
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TH
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Maximum Operating Supply Voltage: 5.5 V
Maximum Reset Threshold Voltage: 2.66 V
Manual Reset: No
Maximum Reset Active Time: 560 ms
Chip Enable Signals: No
Dimension: 2.9 x 1.3 x 0.95 mm
Battery Backup Switching: No
Maximum Power Dissipation: 320 mW
Family: TCM809
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TCM809RENB713 RoHS compliant?
Yes, TCM809RENB713 is RoHS compliant.
What is the lead time for TCM809RENB713?
The standard lead time for TCM809RENB713 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,750
Can Ship immediately
MOQ for In Stock Qty:
750
MOQ for out of Stock Qty:
750
13 Weeks can ship 2/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
750
$0.3448
1,500
$0.3415
2,250
$0.3406
3,000 +
$0.3398
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!