- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Supervisors ›
- TCM809MVNB713
TCM809MVNB713
Microchip Technology
Processor Supervisor 4.38V 1 Active Low/Push-Pull Automotive 3-Pin SOT-23B T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Processor Supervisor 4.38V 1 Active Low/Push-Pull Automotive 3-Pin SOT-23B T/R
Search Keywords: TCM809MVNB713
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:TCM809MVNB713
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
3000 -
Manual Reset:No
-
Battery Backup Switching:No
-
Chip Enable Signals:No
-
Family:TCM809
-
Maximum Reset Active Time:560 ms
-
Maximum Operating Supply Voltage:5.5 V
-
Maximum Power Dissipation:320 mW
-
Maximum Reset Threshold Voltage:4.45 V
-
Dimension:3.05(Max) x 1.4(Max) x 1.02(Max)mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
157,660
can ship
MOQ for out of Stock Qty:
750
4 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
750
$0.360
1,500
$0.270
2,250
$0.252
3,000 +
$0.247
Click for Quote
Log in
to unlock special pricing