- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Supervisors ›
- TCM809LENB713
TCM809LENB713
Microchip Technology
Processor Supervisor - 1.2 V to 5.5 Vsupp. - 4.63 V threshold/320 ms delay - Active-Low - Push-Pull - SOT-23 - 3 Pin.
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Processor Supervisor - 1.2 V to 5.5 Vsupp. - 4.63 V threshold/320 ms delay - Active-Low - Push-Pull - SOT-23 - 3 Pin.
Search Keywords: TCM809LENB713
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:TCM809LENB713
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
3000 -
Maximum Operating Supply Voltage:5.5 V
-
Maximum Reset Threshold Voltage:4.7 V
-
Maximum Power Dissipation:320 mW
-
Maximum Reset Active Time:560 ms
-
Family:TCM809
-
Battery Backup Switching:No13329
-
Chip Enable Signals:No13330
-
Manual Reset:No13333
-
Dimension:2.9 x 1.3 x 0.9513331mmmm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,450
Can Ship immediately
Manufacturer Stock:
3,192
can ship
Minimum Order Quantity:
1000
6 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1,000
$0.2466
3,000
$0.2368
6,000
$0.2278
9,000
$0.2273
12,000
$0.2267
27,000
$0.2222
51,000 +
$0.2195
Click for Quote
Log in
to unlock special pricing