- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Supervisors ›
- TCM809JVNB713
TCM809JVNB713
Microchip Technology
Processor Supervisor 4V 1 Active Low/Push-Pull 3-Pin SOT-23 T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Processor Supervisor 4V 1 Active Low/Push-Pull 3-Pin SOT-23 T/R
Search Keywords: TCM809JVNB713
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:TCM809JVNB713
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
3000 -
Manual Reset:No
-
Maximum Reset Threshold Voltage:4.06 V
-
Maximum Operating Supply Voltage:5.5 V
-
Family:TCM809
-
Battery Backup Switching:No
-
Maximum Reset Active Time:560 ms
-
Dimension:2.9 x 1.3 x 0.95 mm
-
Chip Enable Signals:No
-
Maximum Power Dissipation:320 mW
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,883
Can Ship immediately
Manufacturer Stock:
13
can ship
Minimum Order Quantity:
1000
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1,000
$0.3457
3,000
$0.3415
6,000
$0.3406
9,000
$0.3398
12,000
$0.3389
27,000
$0.3381
51,000 +
$0.3373
Click for Quote
Log in
to unlock special pricing