- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Supervisors ›
- TCM809JVLB713
Microchip Technology
TCM809JVLB713
Processor Supervisor 4V 1 Active Low/Push-Pull Automotive 3-Pin SC-70 T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | TCM809JVLB713 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390090 |
| COO: | MY |
| ECCN: | EAR99 |
Reel Pack:
|
3000 |
| Chip Enable Signals: | No13330 |
| Battery Backup Switching: | No13329 |
| Maximum Reset Threshold Voltage: | 4.06 V |
| Manual Reset: | No13333 |
| Family: | TCM809 |
| Maximum Operating Supply Voltage: | 5.5 V |
| Dimension: | 2 x 1.25 x 113331mm(Max)mm |
| Maximum Power Dissipation: | 174 mW |
| Maximum Reset Active Time: | 560 ms |