Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

TC9402CPD

Voltage-to-Frequency Converter/Frequency-to-Voltage Converter - 100kHz - 14-Pin PDIP - Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Voltage-to-Frequency Converter/Frequency-to-Voltage Converter - 100kHz - 14-Pin PDIP - Tube
Search Keywords: TC9402CPD
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: TC9402CPD
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 30
Dimension: 19.05 x 6.35 x 3.3 mm
Family: TC9402
Minimum Dual Supply Voltage: ±4 V
Linearity Error: ±0.5 %
Maximum Dual Supply Voltage: ±7.5 V
Maximum Single Supply Voltage: 15 V
Full Scale Frequency: 100 kHz
Converter Function: VFC,FVC
Minimum Single Supply Voltage: 8 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TC9402CPD RoHS compliant?
Yes, TC9402CPD is RoHS compliant.
What is the lead time for TC9402CPD?
The standard lead time for TC9402CPD is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
Order Increment:
30
6 Weeks can ship 12/17/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
30
$5.66
60
$5.34
120
$4.74
270
$4.59
510
$4.58
1,020
$4.57
2,520
$4.56
5,010 +
$4.54
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!