Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

TC9400EOD

Voltage-to-Frequency Converter/Frequency-to-Voltage Converter - 100kHz - 14-Pin SOIC N - Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Voltage-to-Frequency Converter/Frequency-to-Voltage Converter - 100kHz - 14-Pin SOIC N - Tube
Search Keywords: TC9400EOD
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: TC9400EOD
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 57
Minimum Dual Supply Voltage: ±4 V
Dimension: 8.65 x 3.9 x 1.25(Min) mm
Full Scale Frequency: 100 kHz
Family: TC9400
Converter Function: VFC,FVC
Linearity Error: ±0.25 %
Minimum Single Supply Voltage: 8 V
Maximum Single Supply Voltage: 15 V
Maximum Dual Supply Voltage: ±7.5 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TC9400EOD RoHS compliant?
Yes, TC9400EOD is RoHS compliant.
What is the lead time for TC9400EOD?
The standard lead time for TC9400EOD is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
16,606 can ship
MOQ for out of Stock Qty:
15
4 Weeks can ship 12/3/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
15
$18.54
29
$14.39
43
$13.58
57 +
$13.31
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!