- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Linear ›
- Amplifiers - Op Amps, Buffer, Instrumentation ›
- TC913ACPA
TC913ACPA
Microchip Technology
Op Amp Dual Auto Zero/Chopper A±8.3V/16V 8-Pin PDIP Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Op Amp Dual Auto Zero/Chopper A±8.3V/16V 8-Pin PDIP Tube
Search Keywords: TC913ACPA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:TC913ACPA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Family:TC913A
-
Maximum Operating Supply Voltage:±8.3,16 V
-
Maximum Dual Supply Voltage:±8.3 V
-
Maximum Input Offset Voltage:0.015@±5V mV
-
Manufacturer Type:Zero Drift Amplifier9564
-
Maximum Input Bias Current:0.00009@±5V uA
-
Dimension:10.169562mm(Max) x 6.6(Max) x 4.06(Max)mm
-
Maximum Input Offset Current:0.00002@±5V uA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4
can ship
Minimum Order Quantity:
5
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$7.205
5
$6.550
25
$6.010
60
$5.780
120
$5.700
300
$5.420
540
$5.410
1,020
$5.390
2,520 +
$5.290
Click for Quote
Log in
to unlock special pricing