TC850CPL
Microchip Technology
Single Channel ADC - Multi-Slope - 40sps - 15-bit+Sign Parallel - 40-Pin PDIP - Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Single Channel ADC - Multi-Slope - 40sps - 15-bit+Sign Parallel - 40-Pin PDIP - Tube
Search Keywords: TC850CPL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:TC850CPL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Dimension:53.21(Max) x 14.73(Max) x 4.95(Max) mm
-
Digital Supply Support:No
-
Differential Nonlinearity:±0.5 LSB
-
Converter Type:General Purpose
-
Digital Interface Type:Parallel
-
Differential Input:Yes
-
Architecture:Multi-Slope
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Manufacturer Stock:
680
can ship
Minimum Order Quantity:
10
Order Increment:
10
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
10
$43.73
30
$43.02
50
$42.48
100
$41.44
250
$41.32
500
$40.92
1,000 +
$40.44
Click for Quote
Log in
to unlock special pricing