- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Charge Pumps ›
- TC7660SEOA713
Microchip Technology
TC7660SEOA713
Charge Pump INV/STPUP -12V to -1.5V/3V to 24V 20mA 8-Pin SOIC N T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | TC7660SEOA713 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390090 |
| COO: | TH |
| ECCN: | EAR99 |
Reel Pack:
|
3300 |
| Function: | Inverting/Step Up |
| Operating Temperature: | -40 to 85 °C |
| Family: | TC7660S |
| Mounting: | Surface Mount |
| Maximum Supply Current: | 0.16 mA |
| Maximum Power Dissipation: | 470 mW |
| Efficiency: | 98(Typ) % |
| Minimum Operating Supply Voltage: | 1.5 V |
| Dimension: | 4.9 x 3.9 x 1.25(Min) mm |
| Maximum Operating Supply Voltage: | 12 V |