- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Linear ›
- Amplifiers - Op Amps, Buffer, Instrumentation ›
- TC7652CPD
TC7652CPD
Microchip Technology
Op Amp Single Zero Drift Amplifier ±8V 14-Pin PDIP Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Op Amp Single Zero Drift Amplifier ±8V 14-Pin PDIP Tube
Search Keywords: TC7652CPD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:TC7652CPD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Maximum Input Offset Voltage:0.005@±5V mV
-
Maximum Input Offset Current:0.00015@±5V uA
-
Dimension:19.05 x 6.35 x 3.3 mm
-
Family:TC7652
-
Maximum Dual Supply Voltage:±8 V
-
Maximum Operating Supply Voltage:±8 V
-
Manufacturer Type:Zero Drift Amplifier
-
Maximum Input Bias Current:0.0001@±5V uA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
Order Increment:
30
4 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
30
$4.01
60
$3.90
120
$3.75
270
$3.65
510
$3.52
1,020
$3.51
2,520
$3.48
5,010 +
$3.43
Click for Quote
Log in
to unlock special pricing