- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Linear ›
- Amplifiers - Op Amps, Buffer, Instrumentation ›
- TC7650CPD
TC7650CPD
Microchip Technology
Op Amp Single Chopper Amplifier A±8V 14-Pin PDIP Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Op Amp Single Chopper Amplifier A±8V 14-Pin PDIP Tube
Search Keywords: TC7650CPD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:TC7650CPD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Maximum Input Bias Current:0.00001@±5V uA
-
Maximum Operating Supply Voltage:±8 V
-
Maximum Input Offset Current:0.0000005(Typ)@±5V uA
-
Family:TC7650
-
Maximum Input Offset Voltage:0.005@±5V mV
-
Maximum Dual Supply Voltage:±8 V
-
Manufacturer Type:Zero Drift Amplifier9564
-
Dimension:19.05 x 6.35 x 3.39562mmmm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4
can ship
Minimum Order Quantity:
30
Order Increment:
30
6 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
1
$3.377
30
$3.070
60
$2.990
120
$2.870
270
$2.830
510
$2.690
1,020
$2.680
2,520
$2.660
5,010 +
$2.630
Click for Quote
Log in
to unlock special pricing
Alternative Packaging