- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Data Acquisition ›
- ADC (Analog to Digital Converters) ›
- TC7129CKW
Microchip Technology
TC7129CKW
Single Channel ADC - Dual Slope 4 1/2Digit for LCD - 44-Pin MQFP - Tray
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:TC7129CKW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
96 -
Converter Type:General Purpose
-
Architecture:Dual Slope
-
Differential Nonlinearity:N/A
-
Digital Interface Type:LCD
-
Digital Supply Support:No
-
Differential Input:Yes
-
End of Life: Final orders must be placed by 11/01/2026