- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Data Acquisition ›
- ADC (Analog to Digital Converters) ›
- TC7126IPL
Microchip Technology
TC7126IPL
Single Channel ADC - Dual Slope - 3 1/2Digit for LCD - 40-Pin PDIP - Tube
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued
TUBE Packaging
Description
+
Single Channel ADC - Dual Slope - 3 1/2Digit for LCD - 40-Pin PDIP - Tube
Search Keywords: TC7126IPL
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | TC7126IPL |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390090 |
| COO: | TH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
| Architecture: | Dual Slope570 |
| Digital Interface Type: | LCD575 |
| Differential Input: | Yes573 |
| Converter Type: | General Purpose571 |
| Digital Supply Support: | No576 |
Product Guides
+
Frequently Asked Questions
Is TC7126IPL discontinued?
Yes, TC7126IPL from Microchip Technology is discontinued (end-of-life November 2026). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is TC7126IPL RoHS compliant?
Yes, TC7126IPL is RoHS compliant.
What is the lead time for TC7126IPL?
The standard lead time for TC7126IPL is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.