- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Data Acquisition ›
- ADC (Analog to Digital Converters) ›
- TC7117CKW
Microchip Technology
TC7117CKW
Single Channel ADC - Dual Slope 3 1/2Digit for LED - 44-Pin PQFP - Tray
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | TC7117CKW |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390090 |
| COO: | PH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
96 |
| Converter Type: | General Purpose571 |
| Architecture: | Dual Slope570 |
| Digital Interface Type: | LED575 |
| Differential Input: | Yes573 |
| Digital Supply Support: | No576 |