Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

TC7109ACLW713

Single Channel ADC - Dual Slope - 10sps - 12-bit+Sign Parallel - 44-Pin PLCC - Tape&Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Single Channel ADC - Dual Slope - 10sps - 12-bit+Sign Parallel - 44-Pin PLCC - Tape&Reel
Search Keywords: TC7109ACLW713
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: TC7109ACLW713
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TH
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 500
Digital Interface Type: Parallel575
Differential Nonlinearity: ±1574LSB
Digital Supply Support: No576
Converter Type: General Purpose571
Architecture: Dual Slope570
Differential Input: Yes573
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TC7109ACLW713 RoHS compliant?
Yes, TC7109ACLW713 is RoHS compliant.
What is the lead time for TC7109ACLW713?
The standard lead time for TC7109ACLW713 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
5 Weeks can ship 12/28/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
125
$24.28
250
$12.85
375
$9.04
500 +
$8.86
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!