- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Data Acquisition ›
- ADC (Analog to Digital Converters) ›
- TC7107ACPL
Microchip Technology
TC7107ACPL
Single Channel ADC - Dual Slope 3 1/2Digit for LED - 40-Pin PDIP - Tube
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | TC7107ACPL |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390090 |
| COO: | TH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
| Architecture: | Dual Slope |
| Converter Type: | General Purpose |
| Digital Supply Support: | No |
| Digital Interface Type: | LED |
| Differential Input: | Yes |