- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Data Acquisition ›
- ADC (Analog to Digital Converters) ›
- TC7107ACKW
TC7107ACKW
Microchip Technology
Single Channel ADC - Dual Slope 3 1/2Digit for LED - 44-Pin MQFP - Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Single Channel ADC - Dual Slope 3 1/2Digit for LED - 44-Pin MQFP - Tray
Search Keywords: TC7107ACKW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:TC7107ACKW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
96 -
Architecture:Dual Slope570
-
Differential Nonlinearity:N/A
-
Dimension:10 x 10 x 2572mmmm
-
Converter Type:General Purpose571
-
Digital Interface Type:LED575
-
Digital Supply Support:No576
-
Differential Input:Yes573
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
794
can ship
Minimum Order Quantity:
5
5 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5
$10.50
25
$8.74
96
$8.18
192
$7.79
288
$7.77
576
$7.75
1,056
$7.73
2,592 +
$7.71
Click for Quote
Log in
to unlock special pricing