Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

TC682COA713

Charge Pump INV -4.8V to -11V 10mA Automotive 8-Pin SOIC N T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Charge Pump INV -4.8V to -11V 10mA Automotive 8-Pin SOIC N T/R
Search Keywords: TC682COA713
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: TC682COA713
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TH
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3300
Maximum Operating Supply Voltage: 5.5 V
Family: TC682
Dimension: 4.9 x 3.9 x 1.252794mm(Min)mm
Operating Temperature: -40 to 70 °C
Minimum Operating Supply Voltage: 2.4 V
Efficiency: 92(Typ) %
Maximum Power Dissipation: 470 mW
Maximum Supply Current: 0.3 mA
Mounting: Surface Mount
Function: Inverting2797
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TC682COA713 RoHS compliant?
Yes, TC682COA713 is RoHS compliant.
What is the lead time for TC682COA713?
The standard lead time for TC682COA713 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
825
5 Weeks can ship 12/22/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
825
$4.05
1,650
$2.14
2,475
$1.51
3,300 +
$1.48
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!