Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

TC653BEVUA

Brushless DC Fan Controller

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 04/30/2027
TUBE Packaging
Certificate of Compliance
Description +
Brushless DC Fan Controller
Search Keywords: TC653BEVUA
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: TC653BEVUA
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Maximum Operating Supply Voltage: 5.5 V
Maximum Operating Supply Current: 0.09 mA
Minimum Operating Supply Voltage: 2.8 V
Mounting: Surface Mount
Maximum Temperature Accuracy: 2.5 °C
Family: TC653
Operating Temperature: -40 to 125 °C
Dimension: 3 x 3 x 0.855475mmmm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TC653BEVUA discontinued?
Yes, TC653BEVUA from Microchip Technology is discontinued (end-of-life April 2027). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is TC653BEVUA RoHS compliant?
Yes, TC653BEVUA is RoHS compliant.
What is the lead time for TC653BEVUA?
The standard lead time for TC653BEVUA is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 04/30/2027

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks can ship 12/23/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
100
$1.92
200
$1.82
400
$1.73
800 +
$1.64
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!