Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

TC648VOA713

PWM Fan Controller

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 04/30/2027
REEL Packaging
Certificate of Compliance
Description +
PWM Fan Controller
Search Keywords: TC648VOA713
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    TC648VOA713
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    TH
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3300
  • Family:
    TC648VOA713
  • Maximum Temperature Accuracy:
    N/A
  • Maximum Operating Supply Voltage:
    5.5 V
  • Mounting:
    Surface Mount
  • Maximum Operating Supply Current:
    1 mA
  • Operating Temperature:
    0 to 85 °C
  • Dimension:
    4.9 x 3.9 x 1.25(Min) mm
  • Number of Supported Fans:
    1
  • Minimum Operating Supply Voltage:
    3 V
  • Interface Type:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TC648VOA713 discontinued?
Yes, TC648VOA713 from Microchip Technology is discontinued (end-of-life April 2027). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is TC648VOA713 RoHS compliant?
Yes, TC648VOA713 is RoHS compliant.
What is the lead time for TC648VOA713?
The standard lead time for TC648VOA713 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 04/30/2027

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
825
15 Weeks can ship 1/11/27
Backorder
Price (USD)
Qty
Unit Price
825
$2.38
1,650
$2.15
2,475
$2.05
3,300
$1.51
6,600 +
$1.43
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!