Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

TC648BEUA713

PWM Fan Speed Controller

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 04/30/2027
REEL Packaging
Certificate of Compliance
Description +
PWM Fan Speed Controller
Search Keywords: TC648BEUA713
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: TC648BEUA713
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TH
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2500
Family: TC648B
Minimum Operating Supply Voltage: 3 V
Number of Supported Fans: 15485
Maximum Operating Supply Voltage: 5.5 V
Mounting: Surface Mount
Maximum Operating Supply Current: 0.4 mA
Operating Temperature: -40 to 85 °C
Dimension: 3 x 3 x 0.855475mmmm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TC648BEUA713 discontinued?
Yes, TC648BEUA713 from Microchip Technology is discontinued (end-of-life April 2027). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is TC648BEUA713 RoHS compliant?
Yes, TC648BEUA713 is RoHS compliant.
What is the lead time for TC648BEUA713?
The standard lead time for TC648BEUA713 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 04/30/2027

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
21 Weeks can ship 4/7/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
625
$2.1580
1,250
$1.3280
1,875
$1.0513
2,500 +
$1.0303
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!