Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

TC647BEOATR

PWM Fan Motor Speed Controller 8-Pin SOIC N T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 04/30/2027
REEL Packaging
Certificate of Compliance
Description +
PWM Fan Motor Speed Controller 8-Pin SOIC N T/R
Search Keywords: TC647BEOATR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: TC647BEOATR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TH
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3300
Maximum Operating Supply Current: 0.4 mA
Dimension: 4.9 x 3.9 x 1.255475mm(Min)mm
Maximum Operating Supply Voltage: 5.5 V
Family: TC647BEOATR
Minimum Operating Supply Voltage: 3 V
Mounting: Surface Mount
Operating Temperature: -40 to 85 °C
Number of Supported Fans: 15485
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TC647BEOATR discontinued?
Yes, TC647BEOATR from Microchip Technology is discontinued (end-of-life April 2027). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is TC647BEOATR RoHS compliant?
Yes, TC647BEOATR is RoHS compliant.
What is the lead time for TC647BEOATR?
The standard lead time for TC647BEOATR is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 04/30/2027

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
20 Weeks can ship 4/12/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
250
$1.4079
500
$1.3896
1,000
$1.3210
3,300
$1.3177
6,600
$1.3049
9,900
$1.2891
13,200
$1.2859
16,500 +
$1.2827
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!