Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

TC642EUA

PWM Fan Speed Controller with Fan Sense Technology

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
PWM Fan Speed Controller with Fan Sense Technology
Search Keywords: TC642EUA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    TC642EUA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Minimum Operating Supply Voltage:
    3 V
  • Number of Supported Fans:
    15485
  • Dimension:
    3 x 3 x 0.855475mmmm
  • Maximum Operating Supply Voltage:
    5.5 V
  • Family:
    TC642
  • Interface Type:
    N/A
  • Maximum Operating Supply Current:
    1 mA
  • Operating Temperature:
    -40 to 85 °C
  • Maximum Temperature Accuracy:
    N/A
  • Mounting:
    Surface Mount
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TC642EUA RoHS compliant?
Yes, TC642EUA is RoHS compliant.
What is the lead time for TC642EUA?
The standard lead time for TC642EUA is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
20 Weeks can ship 1/21/27
Backorder
Price (USD)
Qty
Unit Price
100
$1.81
300
$1.74
500
$1.71
1,000
$1.63
2,500
$1.62
5,000
$1.61
7,500
$1.60
10,000 +
$1.59
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!