Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

TC642COA

PWM Fan Controller

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 04/30/2027
TUBE Packaging
Certificate of Compliance
Description +
PWM Fan Controller
Search Keywords: TC642COA
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: TC642COA
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Mounting: Surface Mount
Family: TC642COA
Minimum Operating Supply Voltage: 3 V
Dimension: 4.9 x 3.9 x 1.25(Min) mm
Operating Temperature: 0 to 70 °C
Maximum Operating Supply Current: 1 mA
Number of Supported Fans: 1
Maximum Operating Supply Voltage: 5.5 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TC642COA discontinued?
Yes, TC642COA from Microchip Technology is discontinued (end-of-life April 2027). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is TC642COA RoHS compliant?
Yes, TC642COA is RoHS compliant.
What is the lead time for TC642COA?
The standard lead time for TC642COA is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 04/30/2027

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4,630 can ship
Minimum Order Quantity:
100
Order Increment:
100
19 Weeks can ship 4/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$1.75
300
$1.68
500
$1.66
1,000
$1.58
2,500
$1.57
5,000
$1.56
7,500
$1.55
10,000 +
$1.54
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!