- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- TC6320TG-G
Microchip Technology
TC6320TG-G
Dual MOSFET - N and P Channel - 200 V - 7 ohm - 10 V - 2 V.
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Dual MOSFET - N and P Channel - 200 V - 7 ohm - 10 V - 2 V.
Search Keywords: TC6320TGG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:TC6320TG-G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
3300 -
Dimension:4.9 x 3.9 x 1.65(Max) mm
-
Channel Mode:Enhancement
-
Maximum Drain Source Resistance:7000@10V@N Channel,8000@10V@P Channel mOhm
-
Category:Power MOSFET
-
Family:TC6320TG
-
Maximum Continuous Drain Current:N/A
-
Channel Type:N,P
-
Configuration:Dual Dual Drain
-
Material:Si
Product Guides
+
Frequently Asked Questions
Is TC6320TG-G RoHS compliant?
Yes, TC6320TG-G is RoHS compliant.
What is the lead time for TC6320TG-G?
The standard lead time for TC6320TG-G is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,751
Can Ship immediately
Manufacturer Stock:
6,675
can ship
Minimum Order Quantity:
250
4 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
250
$1.50
500
$1.49
1,000
$1.48
3,300
$1.33
6,600
$1.32
9,900
$1.31
13,200 +
$1.30
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT