- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- TC6320K6-G
Microchip Technology
TC6320K6-G
N and P channel enhancement mode MOSFET pair - 200V – DFN 8 - 37,400 mg - Low threshold - Low on resistance - Low input capaci ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:TC6320K6-G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
3300 -
Family:TC6320K6
-
Maximum Continuous Drain Current:N/A
-
Configuration:Dual Dual Drain
-
Channel Mode:Enhancement
-
Maximum Drain Source Resistance:7000@10V@N Channel,8000@10V@P Channel mOhm
-
Channel Type:N,P
-
Dimension:4.89 x 3.91 x 1.37 mm
-
Category:Power MOSFET
-
Material:Si