- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Supervisors ›
- TC54VN4502EMB713
Microchip Technology
TC54VN4502EMB713
Processor Supervisor 1 Active Low/CMOS/Open Drain 4-Pin(3+Tab) SOT-89 T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Processor Supervisor 1 Active Low/CMOS/Open Drain 4-Pin(3+Tab) SOT-89 T/R
Search Keywords: TC54VN4502EMB713
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:TC54VN4502EMB713
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1000 -
Maximum Reset Threshold Voltage:N/A
-
Maximum Power Dissipation:500 mW
-
Family:TC54
-
Chip Enable Signals:No
-
Manual Reset:No
-
Maximum Operating Supply Voltage:10 V
-
Maximum Reset Active Time:0.2 ms
-
Dimension:4.5 x 2.5 x 1.5 mm
-
Battery Backup Switching:Yes
Product Guides
+
Frequently Asked Questions
Is TC54VN4502EMB713 RoHS compliant?
Yes, TC54VN4502EMB713 is RoHS compliant.
What is the lead time for TC54VN4502EMB713?
The standard lead time for TC54VN4502EMB713 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
20 Weeks
can ship
1/29/27
Price (USD)
Qty
Unit Price
1,000
$0.3514
3,000
$0.3333
5,000
$0.3291
8,000
$0.3283
10,000
$0.3210
15,000
$0.3202
25,000
$0.3171
50,000 +
$0.3133
Click for Quote
Log in
to unlock special pricing