- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Supervisors ›
- TC54VN3302ECB713
TC54VN3302ECB713
Microchip Technology
CMOS voltage detectors especially well-suited for battery-powered applications
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
CMOS voltage detectors especially well-suited for battery-powered applications
Search Keywords: TC54VN3302ECB713
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:TC54VN3302ECB713
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
3000 -
Maximum Reset Active Time:0.2 ms
-
Family:TC54
-
Manual Reset:No13333
-
Battery Backup Switching:Yes13329
-
Dimension:3.113331mm(Max) x 1.8(Max) x 1.3(Max)mm
-
Chip Enable Signals:No13330
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
16 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
750
$0.5200
1,500
$0.3900
2,250
$0.3640
3,000 +
$0.3567
Click for Quote
Log in
to unlock special pricing