Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

TC54VN3002ECB713

Processor Supervisor 3V 1 Open Drain 3-Pin SOT-23A T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Processor Supervisor 3V 1 Open Drain 3-Pin SOT-23A T/R
Search Keywords: TC54VN3002ECB713
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    TC54VN3002ECB713
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Family:
    TC54VN
  • Maximum Operating Supply Voltage:
    10 V
  • Maximum Reset Active Time:
    0.2 ms
  • Chip Enable Signals:
    No
  • Maximum Reset Threshold Voltage:
    3.06 V
  • Manual Reset:
    No
  • Maximum Power Dissipation:
    240 mW
  • Battery Backup Switching:
    Yes
  • Dimension:
    3.1(Max) x 1.8(Max) x 1.3(Max) mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TC54VN3002ECB713 RoHS compliant?
Yes, TC54VN3002ECB713 is RoHS compliant.
What is the lead time for TC54VN3002ECB713?
The standard lead time for TC54VN3002ECB713 is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,500
Can Ship immediately
Minimum Order Quantity:
1000
20 Weeks can ship 1/7/27
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.627
3,000
$0.623
6,000
$0.608
9,000
$0.606
12,000
$0.593
15,000
$0.591
27,000
$0.585
51,000 +
$0.578
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!