- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Supervisors ›
- TC54VN2902ECB713
Microchip Technology
TC54VN2902ECB713
Processor Supervisor 2.9V 1 Open Drain 3-Pin SOT-23A T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | TC54VN2902ECB713 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390090 |
| COO: | JP |
| ECCN: | EAR99 |
Reel Pack:
|
3000 |
| Maximum Reset Threshold Voltage: | 2.96 V |
| Manual Reset: | No |
| Maximum Power Dissipation: | 240 mW |
| Battery Backup Switching: | Yes |
| Dimension: | 3.1(Max) x 1.8(Max) x 1.3(Max) mm |
| Family: | TC54VN |
| Chip Enable Signals: | No |
| Maximum Operating Supply Voltage: | 10 V |
| Maximum Reset Active Time: | 0.2 ms |