- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Supervisors ›
- TC54VN2102ECB713
Microchip Technology
TC54VN2102ECB713
Processor Supervisor 2.1V 1 Open Drain 3-Pin SOT-23A T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:TC54VN2102ECB713
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
3000 -
Maximum Reset Active Time:0.2 ms
-
Maximum Power Dissipation:240 mW
-
Family:TC54VN
-
Manual Reset:No
-
Maximum Reset Threshold Voltage:2.14 V
-
Chip Enable Signals:No
-
Battery Backup Switching:Yes
-
Maximum Operating Supply Voltage:10 V
-
Dimension:3.1(Max) x 1.8(Max) x 1.3(Max) mm