Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

TC54VC4502ECB713

Processor Supervisor 1 Active Low/CMOS/Push-Pull 3-Pin SOT-23A T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Processor Supervisor 1 Active Low/CMOS/Push-Pull 3-Pin SOT-23A T/R
Search Keywords: TC54VC4502ECB713
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: TC54VC4502ECB713
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: JP
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Manual Reset: No
Battery Backup Switching: Yes
Chip Enable Signals: No
Dimension: 3.1(Max) x 1.8(Max) x 1.3(Max) mm
Maximum Operating Supply Voltage: 10 V
Family: TC54
Maximum Reset Active Time: 0.2 ms
Maximum Power Dissipation: 240 mW
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TC54VC4502ECB713 RoHS compliant?
Yes, TC54VC4502ECB713 is RoHS compliant.
What is the lead time for TC54VC4502ECB713?
The standard lead time for TC54VC4502ECB713 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
466,468 can ship
MOQ for out of Stock Qty:
750
20 Weeks can ship 4/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
750
$0.5200
1,500
$0.3900
2,250
$0.3640
3,000 +
$0.3567
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!