- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Supervisors ›
- TC54VC3002ECB713
Microchip Technology
TC54VC3002ECB713
A CMOS voltage detector with a fixed 3.0V detection threshold, ±2% tolerance, and a push-pull output.
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
A CMOS voltage detector with a fixed 3.0V detection threshold, ±2% tolerance, and a push-pull output.
Search Keywords: TC54VC3002ECB713
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:TC54VC3002ECB713
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
3000 -
Maximum Power Dissipation:240 mW
-
Maximum Reset Active Time:0.2 ms
-
Battery Backup Switching:Yes
-
Dimension:3.1(Max) x 1.8(Max) x 1.3(Max) mm
-
Maximum Operating Supply Voltage:10 V
-
Maximum Reset Threshold Voltage:3.06 V
-
Chip Enable Signals:No
-
Family:TC54VC
-
Manual Reset:No
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is TC54VC3002ECB713 RoHS compliant?
Yes, TC54VC3002ECB713 is RoHS compliant.
What is the lead time for TC54VC3002ECB713?
The standard lead time for TC54VC3002ECB713 is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Can Ship immediately
Manufacturer Stock:
43,099
can ship
MOQ for In Stock Qty:
750
MOQ for out of Stock Qty:
750
20 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
750
$0.4828
1,500
$0.4780
2,250
$0.4768
3,000 +
$0.4756
Click for Quote
Log in
to unlock special pricing