Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

TC54VC2702ECB713

Processor Supervisor 2.7V 1 CMOS 3-Pin SOT-23A T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Processor Supervisor 2.7V 1 CMOS 3-Pin SOT-23A T/R
Search Keywords: TC54VC2702ECB713
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: TC54VC2702ECB713
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: JP
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Chip Enable Signals: No
Family: TC54VC
Dimension: 3.1(Max) x 1.8(Max) x 1.3(Max) mm
Maximum Reset Threshold Voltage: 2.75 V
Maximum Reset Active Time: 0.2 ms
Maximum Operating Supply Voltage: 10 V
Maximum Power Dissipation: 240 mW
Battery Backup Switching: Yes
Manual Reset: No
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TC54VC2702ECB713 RoHS compliant?
Yes, TC54VC2702ECB713 is RoHS compliant.
What is the lead time for TC54VC2702ECB713?
The standard lead time for TC54VC2702ECB713 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,650
Can Ship immediately
Manufacturer Stock:
12,000 can ship
Minimum Order Quantity:
1000
20 Weeks can ship 4/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.3288
3,000
$0.3117
6,000
$0.3038
9,000
$0.3030
12,000
$0.2963
15,000
$0.2956
27,000
$0.2927
51,000 +
$0.2892
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!