- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Supervisors ›
- TC54VC2502ECB713
Microchip Technology
TC54VC2502ECB713
CMOS voltage detectors especially well-suited for battery-powered applications
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | TC54VC2502ECB713 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390090 |
| COO: | JP |
| ECCN: | EAR99 |
Reel Pack:
|
3000 |
| Manual Reset: | No13333 |
| Chip Enable Signals: | No13330 |
| Battery Backup Switching: | Yes13329 |
| Family: | TC54 |
| Maximum Reset Active Time: | 0.2 ms |
| Dimension: | 3.113331mm(Max) x 1.8(Max) x 1.3(Max)mm |