- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Supervisors ›
- TC51N2202ECBTR
TC51N2202ECBTR
Microchip Technology
Processor Supervisor 2.2V 1 Active Low/Open Drain 3-Pin SOT-23A T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Processor Supervisor 2.2V 1 Active Low/Open Drain 3-Pin SOT-23A T/R
Search Keywords: TC51N2202ECBTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:TC51N2202ECBTR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
3000 -
Dimension:3.113331mm(Max) x 1.8(Max) x 1.3(Max)mm
-
Family:TC51
-
Maximum Power Dissipation:240 mW
-
Manual Reset:No13333
-
Maximum Reset Threshold Voltage:2.244 V
-
Maximum Operating Supply Voltage:10 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
16 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
750
$1.638
1,500
$1.008
2,250
$0.798
3,000 +
$0.782
Click for Quote
Log in
to unlock special pricing