Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

TC4469EOE

Driver 1.2A 4-OUT Low Side H Brdg Inv/Non-Inv 16-Pin SOIC W Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Driver 1.2A 4-OUT Low Side H Brdg Inv/Non-Inv 16-Pin SOIC W Tube
Search Keywords: TC4469EOE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: TC4469EOE
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: PH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 47
Absolute Propagation Delay Time: 100 ns
Driver Type: Low Side6276
Dimension: 10.3 x 7.49 x 2.316274mmmm
Driver Configuration: Inverting6275,Non-Inverting6275
Bridge Type: H Bridge6273
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TC4469EOE RoHS compliant?
Yes, TC4469EOE is RoHS compliant.
What is the lead time for TC4469EOE?
The standard lead time for TC4469EOE is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 282
Can Ship immediately
Manufacturer Stock:
10,152 can ship
Minimum Order Quantity:
47
Order Increment:
47
4 Weeks can ship 12/7/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
47
$2.83
94
$2.76
282
$2.63
517
$2.51
1,034
$2.50
2,538
$2.48
5,029
$2.45
7,520 +
$2.44
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!