- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Gate & Power Driver ›
- TC4468EPD
TC4468EPD
Microchip Technology
Driver 1.2A 4-OUT Low Side H Brdg Non-Inv Automotive 14-Pin PDIP Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Driver 1.2A 4-OUT Low Side H Brdg Non-Inv Automotive 14-Pin PDIP Tube
Search Keywords: TC4468EPD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:TC4468EPD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Absolute Propagation Delay Time:100 ns
-
Driver Configuration:Non-Inverting
-
Dimension:19.05 x 6.35 x 3.3 mm
-
Driver Type:Low Side
-
Bridge Type:H Bridge
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
180
Ships today, if you order in
Manufacturer Stock:
5
can ship
Minimum Order Quantity:
30
Order Increment:
30
18 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
30
$5.33
120
$4.57
270
$4.42
510
$4.41
1,020
$4.40
2,520
$4.39
5,010
$4.38
7,500 +
$4.37
Click for Quote
Log in
to unlock special pricing