- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Gate & Power Driver ›
- TC4468CPD
TC4468CPD
Microchip Technology
Driver 1.2A 4-OUT Low Side H Brdg Non-Inv Automotive 14-Pin PDIP Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Driver 1.2A 4-OUT Low Side H Brdg Non-Inv Automotive 14-Pin PDIP Tube
Search Keywords: TC4468CPD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:TC4468CPD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Bridge Type:H Bridge
-
Driver Type:Low Side
-
Driver Configuration:Non-Inverting
-
Dimension:19.05 x 6.35 x 3.3 mm
-
Absolute Propagation Delay Time:100 ns
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Buy all 10 in-stock or the regular minimum order quantity of 30
Manufacturer Stock:
4
can ship
Stock lot only:
10
Minimum Order Quantity:
30
Order Increment:
30
4 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
1
$2.695
30
$2.450
120
$2.380
270
$2.360
510
$2.310
1,020
$2.300
2,520
$2.290
5,010
$2.280
7,500 +
$2.270
Click for Quote
Log in
to unlock special pricing