- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Gate & Power Driver ›
- TC4468COE
TC4468COE
Microchip Technology
Driver 1.2A 4-OUT Low Side H Brdg Non-Inv Automotive 16-Pin SOIC W Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Driver 1.2A 4-OUT Low Side H Brdg Non-Inv Automotive 16-Pin SOIC W Tube
Search Keywords: TC4468COE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:TC4468COE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
47 -
Driver Configuration:Non-Inverting
-
Dimension:10.3 x 7.49 x 2.31 mm
-
Bridge Type:H Bridge
-
Driver Type:Low Side
-
Absolute Propagation Delay Time:100 ns
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,021
Ships today, if you order in
Manufacturer Stock:
5
can ship
Minimum Order Quantity:
47
Order Increment:
47
4 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
47
$3.51
94
$3.47
282
$3.43
517
$3.42
1,034
$3.41
2,538
$3.40
5,029
$3.39
7,520 +
$3.38
Click for Quote
Log in
to unlock special pricing