- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Gate & Power Driver ›
- TC4467EPD
Microchip Technology
TC4467EPD
Driver 1.2A 4-OUT Low Side H Brdg Inv Automotive 14-Pin PDIP Tube
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:TC4467EPD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Driver Type:Low Side
-
Driver Configuration:Inverting
-
Dimension:19.05 x 6.35 x 3.3 mm
-
Absolute Propagation Delay Time:100 ns
-
Bridge Type:H Bridge